The M38510/31302BCA is a 14-pin dual inverter logic IC from Texas Instruments. It operates within a temperature range of -55°C to 125°C and is compliant with MIL-PRF-38535 Class B. This device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features a propagation delay of 52ns and a maximum power supply current of 60mA. The M38510/31302BCA is packaged in a DIP-14 format and is suitable for use in a variety of logic IC applications.
Texas Instruments M38510/31302BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 6.67 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | LS |
| Propagation Delay (tpd) | 52 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 52 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 60 |
| Schmitt Trigger | YES |
| Screening Level | MIL-PRF-38535 Class B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/31302BCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.