Synchronous 4-bit binary counter, operating from a 4.75V to 5.25V supply, features a maximum operating frequency of 22 MHz. This logic IC offers a propagation delay of 48 ns, with a typical 35 ns at nominal supply. Designed for military temperature grades (-55°C to 125°C), it boasts 16 terminals in a 16-CFP package (R-GDFP-F16) with a pin count of 16. The counter is a positive edge-triggered, UP counter with a maximum output current (Iol) of 8 mA and a maximum power supply current (ICC) of 32 mA. Screening level is MIL-PRF-38535 Class B.
Texas Instruments M38510/31512BFA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.73 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BINARY COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 48 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 35 |
| Power Supply Current-Max (ICC) | 32 |
| Count Direction | UP |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 22 |
| Max Frequency@Nom-Sup | 22000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/31512BFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.