Octal buffers and line drivers with 3-state outputs, featuring a 20-pin dual in-line ceramic flat pack (R-GDFP-F20) package. This logic IC operates within a -55°C to 125°C temperature range, suitable for military applications. It supports a nominal supply voltage of 5V with a range of 4.5V to 5.5V. The device offers a propagation delay of 23ns at nominal supply voltage and a load capacitance of 45pF. It includes 4 bits per function and has an enable low control type.
Texas Instruments M38510/32401BSA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.92 |
| Length | 13.09 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 23 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 23 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 44 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/32401BSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.