Octal D-type edge-triggered flip-flops with 3-state outputs, designed for military temperature grades (-55 to 125°C). This logic IC features 8 bits, a 5V nominal supply voltage (4.5V to 5.5V range), and a propagation delay of 37ns. The 20-terminal, dual in-line ceramic package (JEDEC R-GDIP-T20) offers a 20-pin count and is screened to MIL-PRF-38535 Class B standards. It functions as a bus driver with a UNIDIRECTIONAL count direction and ENABLE LOW control.
Texas Instruments M38510/32503BRA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 6.92 |
| Length | 24.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 37 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 37 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 40 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 Class B |
| Control Type | ENABLE LOW |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/32503BRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.