Octal buffers/drivers with 3-state outputs, featuring a 20-pin ceramic dual in-line package (CDIP) and a MILITARY temperature grade (-55 to 125°C). This logic IC, part of the F/FAST family, operates with a nominal supply voltage of 5V (4.5V to 5.5V) and offers a propagation delay of 6.5ns. It supports 4-bit bus driving with a maximum output current of 64mA and a load capacitance of 50pF. Screening level is MIL-PRF-38535.
Texas Instruments M38510/33202BRA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 6.92 |
| Length | 24.2 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 6.5 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 7 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 90 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 |
| Control Type | ENABLE LOW/HIGH |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/33202BRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.