The M38510/33802B2A is a military-grade logic IC with a temperature range of -55 to 125 degrees Celsius. It has 20 terminals and a quad terminal position. The device operates on a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V respectively. It features a propagation delay of 11 units and is a member of the F/FAST family. The IC has a pin count of 20 and is packaged in a QCCN, LCC20, 0.35SQ package type.
Texas Instruments M38510/33802B2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | LOOK-AHEAD CARRY GENERATOR |
| Family | F/FAST |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 4 |
| Output Polarity | INVERTED |
| Screening Level | MIL-PRF-38535 Class B |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/33802B2A to view detailed technical specifications.
No datasheet is available for this part.