Dual 1-of-4 data selectors/multiplexers designed for high-speed logic applications. Features a 16-pin JEDEC R-GDFP-F16 package with a true output polarity. Operates across a wide temperature range of -55°C to 125°C, meeting MIL-PRF-38535 Class B screening. Supports a nominal supply voltage of 5V with a maximum of 5.5V and minimum of 4.5V. Offers a propagation delay of 9ns at nominal supply voltage.
Texas Instruments M38510/33902BFA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.73 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | F/FAST |
| Propagation Delay (tpd) | 9 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 12 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 20 |
| Screening Level | MIL-PRF-38535 Class B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/33902BFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.