The M38510/34001B2A is a quad AND gate logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 20 terminals and is packaged in a QCCN, LCC20, 0.35SQ package. The IC operates on a supply voltage of 4.5 to 5.5V and has a maximum power supply current of 12.9mA. It has a propagation delay of 7.5ns and is compliant with MIL-PRF-38535 Class B screening level.
Texas Instruments M38510/34001B2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 7.5 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 7.5 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 12.9 |
| Schmitt Trigger | NO |
| Screening Level | MIL-PRF-38535 Class B |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/34001B2A to view detailed technical specifications.
No datasheet is available for this part.