Octal edge-triggered D-type flip-flops with 3-state outputs, designed for MILITARY temperature grades (-55 to 125°C). This logic IC, a bus driver from the F/FAST family, features 8 bits and positive edge triggering with an enable low control. It operates with a nominal supply voltage of 5V (4.5V to 5.5V) and offers a maximum frequency of 60MHz. The component is housed in a 20-terminal, 8.89mm square ceramic leadless chip carrier (S-CQCC-N20) package, meeting MIL-PRF-38535 Class B screening. Propagation delay is 11.5ns, with a typical value of 10ns at nominal supply.
Texas Instruments M38510/34105B2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 11 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 86 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 Class B |
| Control Type | ENABLE LOW |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 60000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/34105B2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.