Octal edge-triggered D-type flip-flops with 3-state outputs, designed for bus driver applications. Features 8 bits of data storage with a positive edge trigger and an enable-low control. Operates within a supply voltage range of 4.5V to 5.5V, with a nominal supply of 5V. Offers a maximum operating frequency of 60MHz and a propagation delay of 11.5ns. Housed in a 20-terminal, dual inline ceramic flat pack (R-GDFP-F20) with a military temperature grade (-55°C to 125°C) and MIL-PRF-38535 Class B screening.
Texas Instruments M38510/34105BSA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.92 |
| Length | 13.09 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 11 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 86 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 Class B |
| Control Type | ENABLE LOW |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 60000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/34105BSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.