Octal Bus Transceiver, featuring 8 bits and bidirectional data flow with 3-state outputs. This logic IC operates within a -55°C to 125°C temperature range, suitable for military applications. It supports a nominal supply voltage of 5V, with a maximum of 5.5V and a minimum of 4.5V. The component boasts a 20-pin dual in-line package (DIP) with a JEDEC code of R-GDFP-F20, measuring 6.92mm in width and 13.09mm in length. Key specifications include a propagation delay of 8.5ns (max) and 7ns (nominal), a load capacitance of 50pF, and a maximum output current (Iol) of 0.064A.
Texas Instruments M38510/34803BSA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.92 |
| Length | 13.09 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 8.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 7 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.12 |
| Schmitt Trigger | No |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 |
| Control Type | COMMON CONTROL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/34803BSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.