Octal D-type transparent latches with 3-state outputs, designed for military temperature grades (-55 to 125°C). This logic IC features 8 bits, a bus driver function, and operates with a nominal supply voltage of 5V (4.5V to 5.5V). The component offers a propagation delay of 19ns at nominal supply and includes an enable low control type. Packaged in a 20-terminal LCCC (JEDEC S-CQCC-N20) with dimensions of 8.89mm x 8.89mm, it is screened to MIL-PRF-38535 Class B standards.
Texas Instruments M38510/37203B2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ALS |
| Propagation Delay (tpd) | 19 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 19 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 27 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 Class B |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/37203B2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.