Octal D-type transparent latches with 3-state outputs, featuring 8 bits and a UNIDIRECTIONAL count direction. This logic IC, a BUS DRIVER from the ALS family, operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. It boasts a propagation delay of 19ns at nominal supply voltage and a load capacitance of 50pF. The component is housed in a 20-terminal, DUAL in-line ceramic package (JEDEC R-GDIP-T20) with a MILITARY temperature grade, functioning from -55°C to 125°C. Screening level is MIL-PRF-38535 Class B.
Texas Instruments M38510/37203BRA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 6.92 |
| Length | 24.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ALS |
| Propagation Delay (tpd) | 19 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 19 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 27 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 Class B |
| Control Type | ENABLE LOW |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/37203BRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.