Octal buffers/drivers with 3-state outputs, featuring a 20-terminal LCCC package and MILITARY temperature grade (-55 to 125°C). This logic IC type, a bus driver from the ALS family, offers 20 pins with a JEDEC package code of S-CQCC-N20. It operates with a nominal supply voltage of 5V (4.5V to 5.5V) and exhibits a propagation delay of 12ns at nominal supply. The device includes 2 ports, each with 4 bits, and features inverted output polarity with an ENABLE LOW control type. Designed for high reliability, it meets MIL-PRF-38535 screening levels.
Texas Instruments M38510/38301B2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ALS |
| Propagation Delay (tpd) | 12 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 12 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 23 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 |
| Control Type | ENABLE LOW |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/38301B2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.