Dual D-type positive-edge-triggered flip-flops with clear and preset functionality. This logic IC operates within a -55 to 125°C temperature range, featuring complementary outputs and a propagation delay of 41ns. Designed for military applications, it supports a supply voltage from 2V to 6V and has a maximum operating frequency of 21MHz. The component is housed in a 14-terminal CDIP package with a 14-pin count.
Texas Instruments M38510/65302BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 41 |
| Number of Bits | 1 |
| Max I(ol) | 0.0052 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 0.04 |
| Screening Level | MIL-M-38510 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 21 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/65302BCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.