Dual J-K negative-edge-triggered flip-flops with clear and preset functionality. Features a 16-pin CDIP package with a MILITARY temperature grade, operating from -55°C to 125°C. Offers a nominal supply voltage of 4.5V, with a range of 2V to 6V. Includes complementary outputs and a propagation delay of 41ns at nominal supply voltage. Designed for high-reliability applications with MIL-M-38510 screening.
Texas Instruments M38510/65305BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 6.92 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 41 |
| Number of Bits | 2 |
| Max I(ol) | -0.004 |
| Prop. Delay@Nom-Sup | 41 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 0.08 |
| Schmitt Trigger | No |
| Screening Level | MIL-M-38510 |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 21 |
| Max Frequency@Nom-Sup | 17000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/65305BEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.