Octal D-type transparent latches with 3-state outputs, designed for MILITARY temperature grades (-55 to 125°C). Features 20 terminals in a R-XDIP-T20 package, offering 2 ports and 1 bit of data storage. Operates with a supply voltage range of 2 to 6V, nominal 4.5V, and exhibits a propagation delay of 41ns at nominal supply. This logic IC type functions as a bus driver within the HC/UH family, with a maximum output current (Iol) of 7.8mA and a load capacitance of 50pF. Screening level is MIL-PRF-38535 Class B.
Texas Instruments M38510/65406BRA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Width | 6.92 |
| Length | 24.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 41 |
| Number of Bits | 1 |
| Max I(ol) | 0.0078 |
| Prop. Delay@Nom-Sup | 41 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.16 |
| Screening Level | MIL-PRF-38535 Class B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/65406BRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.