Octal D-type Flip-Flops with Clear, designed for MILITARY temperature grades (-55 to 125°C). This logic IC features a D FLIP-FLOP function with a POSITIVE EDGE trigger type. Operating with a nominal supply voltage of 5V (2V to 6V range), it offers a propagation delay of 240ns and a maximum frequency of 18MHz. The component is housed in a 20-terminal R-GDIP-T20 package, with a true output polarity and a load capacitance of 50pF.
Texas Instruments M38510/65601BRA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.195 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 240 |
| Number of Bits | 1 |
| Max I(ol) | 0.0052 |
| Prop. Delay@Nom-Sup | 48 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 0.08 |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 21 |
| Max Frequency@Nom-Sup | 18000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/65601BRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.