Octal D-type Flip-Flops with Clear, designed for high-reliability applications. Features include a 20-terminal, 6.92mm width, 13.09mm length JEDEC R-CDFP-F20 package. Operating across a -55°C to 125°C temperature grade, this logic IC supports a nominal supply voltage of 5V, with a range of 2V to 6V. Key specifications include a propagation delay of 240ns, a maximum frequency of 18MHz, and a load capacitance of 50pF. Screening levels include 38535Q/M, 38534H, and 883B.
Texas Instruments M38510/65601BSA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F20 |
| Width | 6.92 |
| Length | 13.09 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 240 |
| Number of Bits | 1 |
| Max I(ol) | 0.0052 |
| Prop. Delay@Nom-Sup | 48 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 0.08 |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 21 |
| Max Frequency@Nom-Sup | 18000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/65601BSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.