Octal buffers and line drivers featuring 3-state outputs, designed for military temperature grades (-55 to 125°C). This logic IC type, a bus driver from the HCT family, operates with a nominal supply voltage of 5V (4.5V to 5.5V). It offers a propagation delay of 68ns, with a typical 33ns at nominal supply and 50pF load capacitance. The component has 20 terminals in a dual inline package (R-GDIP-T20) and supports 4-bit data with true output polarity and low-level enable control.
Texas Instruments M38510/65755BRA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.195 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 68 |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 33 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.08 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | ENABLE LOW |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/65755BRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.