Octal buffers and line drivers featuring 3-state outputs, designed for military temperature grades (-55 to 125°C). This 20-terminal, dual in-line ceramic package (20-CDIP) offers a supply voltage range of 4.5V to 5.5V, with a nominal 5V. The HCT family logic IC type boasts a propagation delay of 35ns at nominal supply voltage with a 150pF load capacitance. It includes 6 functions, true output polarity, and is controlled by a low enable signal.
Texas Instruments M38510/65761BRA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Width | 6.92 |
| Length | 24.2 |
| Pin Count | 20 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 35 |
| Number of Bits | 1 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 35 |
| Load Capacitance | 150 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.08 |
| Screening Level | MIL-PRF-38535 Class B |
| Control Type | ENABLE LOW |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/65761BRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.