The M38510/75703B2A is a quad bus driver with 20 terminals in a S-CQCC-N20 package, suitable for military applications. It operates over a temperature range of -55 to 125°C and is screened to MIL-PRF-38535 Class B standards. The device has a propagation delay of 11ns and can handle a maximum output current of 0.012A. It is a logic IC with a 4-bit output and is designed for use in buffer and line driver applications.
Texas Instruments M38510/75703B2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 4 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 11 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Screening Level | MIL-PRF-38535 Class B |
| Control Type | ENABLE LOW |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/75703B2A to view detailed technical specifications.
No datasheet is available for this part.