
16-bit RISC microcontroller featuring 24 MHz clock speed and 16 KB FRAM for ultra-low power operation. Includes 1 KB SRAM, 32 I/O lines, a 10-bit ADC, and comparator. Packaged in a 40-VQFN (S-PQCC-N40) with a 40-pin quad terminal configuration. Operates across a -55°C to 85°C temperature range with a supply voltage of 2V to 3.6V.
Texas Instruments M430FR5739SRHATEP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Temperature Grade | OTHER |
| Supply Current-Max | 4.3 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FRAM |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments M430FR5739SRHATEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.