Radiation-hardened 16-bit RISC microcontroller featuring 2048 bytes of RAM and 40 I/O lines. Operates across a wide temperature range of -55°C to 105°C with a nominal supply voltage of 3V (1.8V to 3.6V). Includes PWM channels, ADC, and DMA channels, with a maximum clock frequency of 24MHz. Packaged in a 48-terminal S-PQFP-G48 (HTQFP) with dimensions of 7x7mm.
Texas Instruments M4FR5969SPHPT-MLS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 0 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments M4FR5969SPHPT-MLS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.