
The MAX202CD is a commercial-grade line transceiver with 16 terminals, operating over a temperature range of 0 to 70 degrees Celsius. It has a supply voltage range of 4.5 to 5.5 volts and a maximum supply current of 15 milliamperes. The device features Schmitt trigger input characteristics and inverted output polarity. It is available in a 16-pin R-PDSO-G16 package, measuring 3.9 millimeters in width and 9.9 millimeters in length.
Texas Instruments MAX202CD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MAX202CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.