Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

MAX202CDW

Datasheet
5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 16-SOIC 0 to 70
Texas Instruments

MAX202CDW

5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 16-SOIC 0 to 70

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Interface ICs
  4. Bus Transceivers

PackageSOIC
Current15mA
MountingSurface Mount
Quick Jump:

Technical Specifications

Texas Instruments MAX202CDW technical specifications.

General

Package/Case
SOIC
Data Rate
120Kbps
Lead Free
Lead Free
Logic Function
Transceiver, Receiver
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Supply Voltage
5.5V
Min Supply Voltage
4.5V
Mount
Surface Mount
Number of Drivers
2
Number of Receivers
2
Number of Transceivers
1
Number of Transmitters
2
Operating Supply Voltage
5V
Output Current
60mA
Output Voltage
9V
Package Quantity
40
Packaging
Rail/Tube
Reach SVHC Compliant
No
RoHS Compliant
Yes
Simplex/Duplex
Full Duplex
Supply Current
15mA
Weight
0.014829oz

Compliance

RoHS
Compliant

Datasheet

Texas Instruments MAX202CDW Datasheet

Download the complete datasheet for Texas Instruments MAX202CDW to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com