Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

MAX202CN

Datasheet
Texas Instruments

MAX202CN

DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Interface ICs
  4. Bus Transceivers

Quick Jump:

Technical Specifications

Texas Instruments MAX202CN technical specifications.

General

Max Operating Temperature
70
Number of Terminals
16
Min Operating Temperature
0
Terminal Position
DUAL
JEDEC Package Code
R-PDIP-T16
Width
7.62
Length
19.305
Pin Count
16
Number of Functions
2
Temperature Grade
COMMERCIAL
Supply Current-Max
15
Supply Voltage-Nom
5
Supply Voltage-Min
4.5
Supply Voltage-Max
5.5
Interface IC Type
LINE TRANSCEIVER
Input Characteristics
SCHMITT TRIGGER

Compliance

Eccn Code
EAR99
HTS Code
8542.39.00.01
REACH
unknown
Military Spec
False

Datasheet

Texas Instruments MAX202CN Datasheet

Download the complete datasheet for Texas Instruments MAX202CN to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com