The MAX207CDWRG4 is a 5V surface mount bus transceiver with a data rate of 120Kbps. It is available in a SOIC package and is rated for operation between 0°C and 70°C. The device is not radiation hardened and is not lead-free. It is RoHS compliant and available in quantities of 2000 per reel. The MAX207CDWRG4 has 5 drivers, 3 receivers, and 5 transmitters.
Texas Instruments MAX207CDWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX207 |
| Supply Current | 20mA |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX207CDWRG4 to view detailed technical specifications.
No datasheet is available for this part.