
The MAX207IDBG4 is a surface-mount transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to work with a 5V supply voltage and has a maximum supply current of 20mA. The device features 5 drivers and 3 receivers, making it suitable for various interface applications. It is packaged in a lead-free SSOP package and is compliant with RoHS regulations.
Texas Instruments MAX207IDBG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX207IDBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
