
The MAX211IDBRG4 is a 5V bus transceiver with a data rate of 120Kbps. It is available in a lead-free SSOP-28 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a supply current of 20mA. It is a full-duplex transceiver with 4 drivers and 5 receivers.
Texas Instruments MAX211IDBRG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 20mA |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX211IDBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
