
The MAX232ECDWRG4 is a dual receiver interface IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It supports a data rate of 250Kbps and is powered by a 5V supply voltage. The device is packaged in a SOIC format and is designed for surface mount applications. It is lead-free and RoHS compliant, making it suitable for a wide range of applications.
Texas Instruments MAX232ECDWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX232ECDWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
