
Dual transmitter/receiver interface IC for RS-232 communication. Features two transmitters and two receivers, supporting full-duplex operation. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, with a low operating supply current of 10mA. Offers a data rate of 120Kbps and a receiver hysteresis of 500mV. Packaged in a 16-pin SOIC surface mount configuration with dimensions of 9.9mm (length) x 3.91mm (width) x 1.58mm (height). RoHS compliant and lead-free.
Texas Instruments MAX232ID technical specifications.
| Package/Case | D |
| Data Rate | 120Kbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Output Voltage | 7V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| Thickness | 1.58mm |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX232ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
