
The MAX232IDG4 is a dual RS-232 transceiver from Texas Instruments, operating at a data rate of 120Kbps. It is designed to function within a supply voltage range of 4.5V to 5.5V and consumes a maximum supply current of 10mA. The device is packaged in a surface mount package and is compliant with RoHS standards. It is capable of operating within a temperature range of -40°C to 85°C.
Texas Instruments MAX232IDG4 technical specifications.
| Package/Case | D |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.5us |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX232IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
