
Dual channel RS-232 transceiver supporting 120Kbps data rates. Features +/-9V output, +/-2kV ESD protection, and operates from a 4.5V to 5.5V supply. This surface mount device in a 16-SOIC package offers two drivers and two receivers, enabling full-duplex communication. It functions across an industrial temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments MAX232IDWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Height | 2.65mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| Thickness | 2.35mm |
| Weight | 0.014829oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX232IDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
