The MAX232NSRE4 is a dual-rate RS-232 transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It is designed to work with a supply voltage of 5V, with a maximum current draw of 10mA. The device is packaged in a surface mount SOP package, suitable for high-density PCB designs. The MAX232NSRE4 is compliant with RoHS regulations and is available in tape and reel packaging with 2000 units per reel.
Texas Instruments MAX232NSRE4 technical specifications.
| Package/Case | SOP |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX232 |
| Supply Current | 10mA |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX232NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.