Full-duplex, single-channel RS-232 transceiver for surface mount applications. Operates from 3V to 5.5V with a typical supply current of 1mA. Features a 250Kbps data rate and 0.15µs propagation delay. This RoHS compliant component is housed in a 16-SSOP package, suitable for industrial temperature ranges of -40°C to 85°C.
Texas Instruments MAX3221EIDBG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of I/Os | 4 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3221EIDBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
