The MAX3221IDB is a 16-pin industrial-grade dual-line transceiver with a Schmitt trigger input, operating over a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.3V and a maximum supply current of 1mA. The device is available in a SSOP16 package, measuring 5.3mm in width and 6.2mm in length. The MAX3221IDB is a line transceiver IC, suitable for use in industrial applications where high reliability is required.
Texas Instruments MAX3221IDB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MAX3221IDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.