
Full-duplex, single-channel RS-232 transceiver for 3V to 5.5V operation. Features 250Kbps data rate, 0.15µs propagation delay, and ±15kV ESD protection. This surface-mount device is housed in a 16-SSOP package, operating from -55°C to 125°C. RoHS compliant with a typical supply current of 1mA.
Texas Instruments MAX3221MDBREP technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Thickness | 1.95mm |
| Weight | 0.004536oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3221MDBREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
