
Full-duplex, multichannel RS-232 line driver/receiver featuring 2 drivers and 2 receivers. Operates from a 3V to 5.5V supply voltage with a typical operating supply current of 1mA. Offers a 250Kbps data rate and a 60mA output current. Packaged in a 20-SSOP for surface mounting, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments MAX3222CDBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Output Voltage | 5.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3222CDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
