The MAX3222EIPW is a dual UART transceiver with a data rate of 500Kbps and an operating supply voltage of 5V. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The device is packaged in a TSSOP20 package and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Texas Instruments MAX3222EIPW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3us |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3222EIPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.