
The MAX3222IPW is a dual UART transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to work with a supply voltage of 3V to 5.5V and has a data rate of 250Kbps. The device is packaged in a TSSOP20 package and is compliant with RoHS regulations. It is suitable for surface mount applications and is available in a rail/Tube packaging with 70 units per package.
Texas Instruments MAX3222IPW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3222IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.