The MAX3223CDWRG4 is a dual UART transceiver from Texas Instruments, operating at a maximum temperature of 70°C and minimum of 0°C. It is designed for surface mount applications and is available in a package quantity of 2000 units per reel. The device has two drivers and two receivers, with a supply current of 1mA. It is RoHS compliant and has a lead-free status, but contains lead. The transceiver is suitable for use in a 5V operating supply voltage environment.
Texas Instruments MAX3223CDWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3223 |
| Supply Current | 1mA |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3223CDWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.