The MAX3223ECDWRG4 is a dual UART transceiver from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is supplied with a 5V voltage. The device is packaged in a surface-mount SOIC-20 package and is available in quantities of 2000. The MAX3223ECDWRG4 is compliant with RoHS regulations and is suitable for use in a variety of applications.
Texas Instruments MAX3223ECDWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3223E |
| Supply Current | 1mA |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3223ECDWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.