
The MAX3223ECPWRG4 is a dual UART transceiver from Texas Instruments, packaged in a TSSOP-20 package. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The device is designed for surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The MAX3223ECPWRG4 is RoHS compliant and contains lead, making it suitable for certain applications.
Texas Instruments MAX3223ECPWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3223E |
| Supply Current | 1mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3223ECPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
