
Full-duplex, multichannel RS-232 line driver/receiver with +/-15kV ESD protection. Features 2 drivers and 2 receivers, operating from 3V to 5.5V with a 5V nominal supply. Delivers 500Kbps data rate and 35mA output current. Packaged in a 20-pin SSOP for surface mounting, with a temperature range of -40°C to 85°C.
Texas Instruments MAX3223EIDBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 35mA |
| Output Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3223EIDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
