
Dual channel RS-232 transceiver supporting 3V to 5.5V operation with a 500Kbps data rate. Features +/-15kV IEC-ESD protection and operates across a -40°C to 85°C temperature range. This surface-mount component offers two drivers and two receivers, enabling full-duplex communication. It is RoHS compliant and packaged in a 20-TSSOP for efficient integration.
Texas Instruments MAX3223EIPW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3223EIPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
