
The MAX3223IDWRG4 is a dual UART transceiver from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 3V and 5.5V. This device is RoHS compliant and available in a tape and reel packaging format with 2000 units per package. The transceiver features two receivers, two transmitters, and one transceiver, making it suitable for various communication applications.
Texas Instruments MAX3223IDWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3223 |
| Supply Current | 1mA |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3223IDWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
