
The MAX3223IPWG4 is a dual UART transceiver from Texas Instruments, designed for surface mount applications. It operates at a maximum temperature of 85°C and a minimum of -40°C, with a supply voltage of 5V. The device is RoHS compliant and lead free, packaged in a TSSOP package with a quantity of 70 per rail/tube. It features a data rate of 250Kbps and a propagation delay of 150ns, with a supply current of 1mA.
Texas Instruments MAX3223IPWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3223IPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
