
The MAX3223MDBREP is a dual UART transceiver from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 5.5V. This device is RoHS compliant and features a supply current of 1mA. The MAX3223MDBREP is available in an SSOP package, packaged on a tape and reel.
Texas Instruments MAX3223MDBREP technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3223MDBREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
