
Single-channel RS-232 transceiver for full-duplex communication, supporting 3V to 5.5V operation with a 3.3V nominal supply. Features a 1000Kbps data rate and 150ns propagation delay. This lead-free, RoHS-compliant component is housed in a 16-SSOP package for surface mounting, operating from -40°C to 85°C with a maximum output current of 60mA.
Texas Instruments MAX3227EIDB technical specifications.
| Package/Case | SSOP |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3227EIDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
